
RAHUB20 | |
|---|---|
DigiKey Part Number | 137-RAHUB20-ND |
Manufacturer | |
Manufacturer Product Number | RAHUB20 |
Description | USB TYPE-B 2.0 CONNECTOR, RIGHT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAHUB20 Models |
Category | Termination Solder |
Manufacturer Switchcraft Inc. | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 250VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 25 | 33,47080 Kč | 836,77 Kč |
| 50 | 31,87080 Kč | 1 593,54 Kč |
| 100 | 30,34630 Kč | 3 034,63 Kč |
| 300 | 28,08203 Kč | 8 424,61 Kč |
| 500 | 27,08742 Kč | 13 543,71 Kč |
| 1 000 | 25,79457 Kč | 25 794,57 Kč |
| 2 500 | 24,18046 Kč | 60 451,15 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


