Similar
Similar
Similar

242A26860X | |
|---|---|
DigiKey Part Number | 626-1007-ND |
Manufacturer | |
Manufacturer Product Number | 242A26860X |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Mfr | Contact Finish Thickness Flash |
Series | Ingress Protection IP20 |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
Shell Material, Finish Steel, Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09672094704 | HARTING | 972 | 1195-2753-ND | 62,15000 Kč | Similar |
| FCE17E09SM290 | Amphenol CS (Commercial Products) | 150 | FCE17E09SM290-ND | 420,59000 Kč | Similar |
| M24308/1-1Z | ITT Cannon, LLC | 0 | IM24308/1-1Z-ND | 368,09000 Kč | Similar |
















