Parametric Equivalent

165X11279XE | |
|---|---|
DigiKey Part Number | 626-1213-ND |
Manufacturer | |
Manufacturer Product Number | 165X11279XE |
Description | CONN BACKSHELL 9P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Slide Lock, Spring |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X11279X | Amphenol CONEC | 271 | 626-1817-ND | 196,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,01000 Kč | 261,01 Kč |
| 10 | 221,71800 Kč | 2 217,18 Kč |
| 25 | 207,83840 Kč | 5 195,96 Kč |
| 50 | 197,91040 Kč | 9 895,52 Kč |
| 100 | 188,46540 Kč | 18 846,54 Kč |
| 250 | 176,67464 Kč | 44 168,66 Kč |
| 500 | 168,24984 Kč | 84 124,92 Kč |
| 1 000 | 160,22944 Kč | 160 229,44 Kč |
| Unit Price without VAT: | 261,01000 Kč |
|---|---|
| Unit Price with VAT: | 315,82210 Kč |








