
165X13219XE | |
|---|---|
DigiKey Part Number | 626-1235-ND |
Manufacturer | |
Manufacturer Product Number | 165X13219XE |
Description | CONN BACKSHELL 9P 90/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Flat, Round |
Manufacturer Amphenol CONEC | Cable Exit 90°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Color Black |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 136,50800 Kč | 1 365,08 Kč |
| 25 | 127,94520 Kč | 3 198,63 Kč |
| 50 | 121,83880 Kč | 6 091,94 Kč |
| 100 | 116,02230 Kč | 11 602,23 Kč |
| 250 | 108,76040 Kč | 27 190,10 Kč |
| 500 | 106,56486 Kč | 53 282,43 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |







