
165X10389XE | |
|---|---|
DigiKey Part Number | 626-1225-ND |
Manufacturer | |
Manufacturer Product Number | 165X10389XE |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10389X | Amphenol CONEC | 15 | 626-2198-ND | 100,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 Kč | 148,67 Kč |
| 10 | 126,30300 Kč | 1 263,03 Kč |
| 25 | 118,38680 Kč | 2 959,67 Kč |
| 50 | 112,73400 Kč | 5 636,70 Kč |
| 100 | 107,35230 Kč | 10 735,23 Kč |
| 250 | 100,63248 Kč | 25 158,12 Kč |
| 500 | 95,83236 Kč | 47 916,18 Kč |
| 1 000 | 91,26256 Kč | 91 262,56 Kč |
| Unit Price without VAT: | 148,67000 Kč |
|---|---|
| Unit Price with VAT: | 179,89070 Kč |







