
165X10389X | |
|---|---|
DigiKey Part Number | 626-2198-ND |
Manufacturer | |
Manufacturer Product Number | 165X10389X |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polyamide (PA6), Nylon 6 |
Accessory Type One Piece Backshell | Hardware Strain Relief |
Number of Positions 9 | Features Mating Screws |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10389XE | Amphenol CONEC | 12 | 626-1225-ND | 148,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,16000 Kč | 100,16 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 79,77560 Kč | 1 994,39 Kč |
| 50 | 75,96660 Kč | 3 798,33 Kč |
| 130 | 71,01038 Kč | 9 231,35 Kč |
| 260 | 67,62085 Kč | 17 581,42 Kč |
| 520 | 64,39400 Kč | 33 484,88 Kč |
| 1 040 | 61,32264 Kč | 63 775,55 Kč |
| 2 600 | 57,48752 Kč | 149 467,55 Kč |
| Unit Price without VAT: | 100,16000 Kč |
|---|---|
| Unit Price with VAT: | 121,19360 Kč |

