
165X14449X | |
|---|---|
DigiKey Part Number | 626-1909-ND |
Manufacturer | |
Manufacturer Product Number | 165X14449X |
Description | 50 POS HOOD NEW TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,54000 Kč | 1 610,54 Kč |
| 10 | 1 368,90300 Kč | 13 689,03 Kč |
| 25 | 1 283,25840 Kč | 32 081,46 Kč |
| 50 | 1 222,07460 Kč | 61 103,73 Kč |
| 100 | 1 163,82080 Kč | 116 382,08 Kč |
| Unit Price without VAT: | 1 610,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 948,75340 Kč |











