165X13109X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 40
Unit Price: 196,33000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 165,84225 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 181,42700 Kč

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 167,72675 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 73
Unit Price: 83,57000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 218
Unit Price: 75,17000 Kč
Datasheet

Parametric Equivalent


MH Connectors
In Stock: 59
Unit Price: 47,25000 Kč
Datasheet
Image for 165X13109X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X13109X

DigiKey Part Number
165X13109X-ND
Manufacturer
Manufacturer Product Number
165X13109X
Description
CONN BACKSHELL 37P 45/180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polyamide (PA), Nylon, Glass Filled
Plating
-
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40215,83850 Kč8 633,54 Kč
Manufacturers Standard Package
Unit Price without VAT:215,83850 Kč
Unit Price with VAT:261,16459 Kč