
MHTRI-M-37-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-M-37-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-M-37-K |
Description | 37 WAY D-SUB HOOD METPLAS TRIPLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-DS37S-K | MH Connectors | 65 | 4672-MHED-DS37S-K-ND | 83,57000 Kč | Parametric Equivalent |
| 16-003280E | Amphenol CONEC | 40 | 626-16-003280E-ND | 204,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 59,93680 Kč | 1 498,42 Kč |
| 50 | 57,07260 Kč | 2 853,63 Kč |
| 100 | 54,34490 Kč | 5 434,49 Kč |
| 300 | 50,29020 Kč | 15 087,06 Kč |
| 500 | 48,51042 Kč | 24 255,21 Kč |
| 1 000 | 46,19602 Kč | 46 196,02 Kč |
| 2 500 | 43,30661 Kč | 108 266,52 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |

