
MHED-DS37S-K | |
|---|---|
DigiKey Part Number | 4672-MHED-DS37S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHED-DS37S-K |
Description | 37 WAY D-SUB HOOD BLACK PLASTIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic, Flame Retardant | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 25 | 66,53840 Kč | 1 663,46 Kč |
| 50 | 63,35940 Kč | 3 167,97 Kč |
| 100 | 60,33360 Kč | 6 033,36 Kč |
| 300 | 55,83297 Kč | 16 749,89 Kč |
| 500 | 53,85694 Kč | 26 928,47 Kč |
| 1 000 | 51,28762 Kč | 51 287,62 Kč |
| 2 500 | 48,07988 Kč | 120 199,70 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |

