Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13049X | |
|---|---|
DigiKey Part Number | 165X13049X-ND |
Manufacturer | |
Manufacturer Product Number | 165X13049X |
Description | CONN BACKSHELL 37P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Mating Screws 4-40 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-003280E | Amphenol CONEC | 40 | 626-16-003280E-ND | 204,31000 Kč | Parametric Equivalent |
| 165X11269X | Amphenol CONEC | 0 | 165X11269X-ND | 165,84225 Kč | Parametric Equivalent |
| 165X11269XE | Amphenol CONEC | 0 | 626-1212-ND | 181,42700 Kč | Parametric Equivalent |
| 165X13109X | Amphenol CONEC | 0 | 165X13109X-ND | 215,83850 Kč | Parametric Equivalent |
| MHED-DS37S-K | MH Connectors | 65 | 4672-MHED-DS37S-K-ND | 83,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 167,72675 Kč | 6 709,07 Kč |
| Unit Price without VAT: | 167,72675 Kč |
|---|---|
| Unit Price with VAT: | 202,94937 Kč |





