Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X12939X | |
|---|---|
DigiKey Part Number | 165X12939X-ND |
Manufacturer | |
Manufacturer Product Number | 165X12939X |
Description | CONN BACKSHELL 25P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16-003270E | Amphenol CONEC | 50 | 626-16-003270E-ND | 186,25000 Kč | Parametric Equivalent |
| 165X11259X | Amphenol CONEC | 0 | 165X11259X-ND | 146,44420 Kč | Parametric Equivalent |
| 165X11259XE | Amphenol CONEC | 0 | 626-1211-ND | 226,36000 Kč | Parametric Equivalent |
| 165X13039X | Amphenol CONEC | 0 | 165X13039X-ND | 160,76900 Kč | Parametric Equivalent |
| 165X13099X | Amphenol CONEC | 0 | 165X13099X-ND | 207,93060 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 275,51060 Kč | 13 775,53 Kč |
| Unit Price without VAT: | 275,51060 Kč |
|---|---|
| Unit Price with VAT: | 333,36783 Kč |






