New at DigiKey
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-003270E

DigiKey Part Number
626-16-003270E-ND
Manufacturer
Manufacturer Product Number
16-003270E
Description
SNAPLOCK HOOD INCL. KIT WITH SCR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1178,90000 Kč178,90 Kč
10152,11000 Kč1 521,10 Kč
25142,57640 Kč3 564,41 Kč
50135,76880 Kč6 788,44 Kč
100129,28890 Kč12 928,89 Kč
250121,19792 Kč30 299,48 Kč
500115,41634 Kč57 708,17 Kč
1 000109,91382 Kč109 913,82 Kč
Manufacturers Standard Package
Unit Price without VAT:178,90000 Kč
Unit Price with VAT:216,46900 Kč