
MHDSSK-P-25-L-K | |
|---|---|
DigiKey Part Number | 4672-MHDSSK-P-25-L-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDSSK-P-25-L-K |
Description | 25 WAY D-SUB HOOD PLASTIC TOP AN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer MH Connectors | Cable Exit 45°, 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Grommets |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Black |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHED-DS25S-K | MH Connectors | 172 | 4672-MHED-DS25S-K-ND | 73,70000 Kč | Parametric Equivalent |
| MHTRI-M-25-K | MH Connectors | 92 | 4672-MHTRI-M-25-K-ND | 71,39000 Kč | Parametric Equivalent |
| MHTRI-P-25-K | MH Connectors | 143 | 4672-MHTRI-P-25-K-ND | 46,41000 Kč | Parametric Equivalent |
| 16-003270E | Amphenol CONEC | 50 | 626-16-003270E-ND | 186,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| 10 | 42,26900 Kč | 422,69 Kč |
| 25 | 39,61920 Kč | 990,48 Kč |
| 50 | 37,72080 Kč | 1 886,04 Kč |
| 100 | 35,91920 Kč | 3 591,92 Kč |
| 300 | 33,23843 Kč | 9 971,53 Kč |
| 500 | 32,06142 Kč | 16 030,71 Kč |
| 1 000 | 30,53151 Kč | 30 531,51 Kč |
| 2 500 | 28,62120 Kč | 71 553,00 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |

