
MHTRI-P-25-K | |
|---|---|
DigiKey Part Number | 4672-MHTRI-P-25-K-ND |
Manufacturer | |
Manufacturer Product Number | MHTRI-P-25-K |
Description | 25 WAY D-SUB HOOD PLASTIC TRIPLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,88000 Kč | 378,80 Kč |
| 25 | 35,50360 Kč | 887,59 Kč |
| 50 | 33,80680 Kč | 1 690,34 Kč |
| 100 | 32,18990 Kč | 3 218,99 Kč |
| 300 | 29,78777 Kč | 8 936,33 Kč |
| 500 | 28,73324 Kč | 14 366,62 Kč |
| 1 000 | 27,36207 Kč | 27 362,07 Kč |
| 2 500 | 25,65006 Kč | 64 125,15 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

