Parametric Equivalent

165X11619XE | |
|---|---|
DigiKey Part Number | 165X11619XE-ND |
Manufacturer | |
Manufacturer Product Number | 165X11619XE |
Description | CONN BACKSHELL 15P 90/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 90°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 927,82250 Kč | 22 267,74 Kč |
| Unit Price without VAT: | 927,82250 Kč |
|---|---|
| Unit Price with VAT: | 1 122,66523 Kč |







