
78393 SL005 | |
|---|---|
DigiKey Part Number | 78393SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 78393 SL005 |
Description | MULTI-PAIR 6COND 20AWG SLATE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993, UL Style 21460 |
Part Status Active | Features Biological Compatibility, Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -40°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/32 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Suprashield®; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 173,57620 Kč | 17 357,62 Kč |
| 200 | 164,93990 Kč | 32 987,98 Kč |
| 300 | 160,04997 Kč | 48 014,99 Kč |
| 500 | 154,05374 Kč | 77 026,87 Kč |
| 700 | 150,20161 Kč | 105 141,13 Kč |
| 1 000 | 146,19997 Kč | 146 199,97 Kč |
| Unit Price without VAT: | 173,57620 Kč |
|---|---|
| Unit Price with VAT: | 210,02720 Kč |





