
165X10119X | |
|---|---|
DigiKey Part Number | 626-1221-ND |
Manufacturer | |
Manufacturer Product Number | 165X10119X |
Description | CONN LOCK FOR DSUB SLIDE LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lock For D-Sub Slide Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Lock | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | - | |
Number of Positions | 9 ~ 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 9,99900 Kč | 99,99 Kč |
| 25 | 9,37160 Kč | 234,29 Kč |
| 50 | 8,92100 Kč | 446,05 Kč |
| 100 | 8,49580 Kč | 849,58 Kč |
| 300 | 7,86077 Kč | 2 358,23 Kč |
| 500 | 7,58222 Kč | 3 791,11 Kč |
| 1 000 | 7,21994 Kč | 7 219,94 Kč |
| 2 500 | 6,76766 Kč | 16 919,15 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |







