
165X11299X | |
|---|---|
DigiKey Part Number | 626-1807-ND |
Manufacturer | |
Manufacturer Product Number | 165X11299X |
Description | CONN BACKSHELL 25P 45/180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Slide Lock | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,60000 Kč | 236,60 Kč |
| 10 | 201,00600 Kč | 2 010,06 Kč |
| 25 | 188,41440 Kč | 4 710,36 Kč |
| 50 | 179,41760 Kč | 8 970,88 Kč |
| 100 | 170,85440 Kč | 17 085,44 Kč |
| 250 | 160,16272 Kč | 40 040,68 Kč |
| 500 | 152,52536 Kč | 76 262,68 Kč |
| 1 000 | 145,25405 Kč | 145 254,05 Kč |
| Unit Price without VAT: | 236,60000 Kč |
|---|---|
| Unit Price with VAT: | 286,28600 Kč |





