
165X11379X | |
|---|---|
DigiKey Part Number | 626-1808-ND |
Manufacturer | |
Manufacturer Product Number | 165X11379X |
Description | CONN BACKSHELL 25P 45/180DEG SHD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Slide Lock, Spring | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,69000 Kč | 362,69 Kč |
| 10 | 308,31900 Kč | 3 083,19 Kč |
| 25 | 288,99960 Kč | 7 224,99 Kč |
| 50 | 275,20780 Kč | 13 760,39 Kč |
| 100 | 262,07460 Kč | 26 207,46 Kč |
| 250 | 245,68044 Kč | 61 420,11 Kč |
| 500 | 233,96696 Kč | 116 983,48 Kč |
| Unit Price without VAT: | 362,69000 Kč |
|---|---|
| Unit Price with VAT: | 438,85490 Kč |


