Similar
Similar
Similar

164A12029X | |
|---|---|
DigiKey Part Number | 164A12029X-ND |
Manufacturer | |
Manufacturer Product Number | 164A12029X |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Bulk | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-9S-T-N-S1R | JAE Electronics | 27 | 670-DE-9S-T-N-S1R-ND | 57,87000 Kč | Similar |
| DE-9S-T-NR | JAE Electronics | 0 | DE-9S-T-NR-ND | 14,15288 Kč | Similar |
| DE-9S-TR | JAE Electronics | 0 | 670-DE-9S-TR-ND | 73,44790 Kč | Similar |
| DE-9SF-T-N | JAE Electronics | 678 | DE-9SF-T-N-ND | 37,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 171,99500 Kč | 1 719,95 Kč |
| 25 | 161,21440 Kč | 4 030,36 Kč |
| 50 | 153,51640 Kč | 7 675,82 Kč |
| 100 | 146,18810 Kč | 14 618,81 Kč |
| 250 | 137,03968 Kč | 34 259,92 Kč |
| 500 | 130,50382 Kč | 65 251,91 Kč |
| 1 000 | 124,28107 Kč | 124 281,07 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |









