
DE-9S-T-N-S1R | |
|---|---|
DigiKey Part Number | 670-DE-9S-T-N-S1R-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-T-N-S1R |
Description | D-SUB, PCB, STRAIGHT, 9 POS, SOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 5A |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-9S-RR | JAE Electronics | 3 | 670-DE-9S-RR-ND | 102,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,42000 Kč | 278,42 Kč |
| 10 | 236,68900 Kč | 2 366,89 Kč |
| 25 | 221,85240 Kč | 5 546,31 Kč |
| 50 | 211,26200 Kč | 10 563,10 Kč |
| 100 | 201,18050 Kč | 20 118,05 Kč |
| 315 | 185,54575 Kč | 58 446,91 Kč |
| 630 | 176,69938 Kč | 111 320,61 Kč |
| Unit Price without VAT: | 278,42000 Kč |
|---|---|
| Unit Price with VAT: | 336,88820 Kč |

