
DE-9SF-T-N | |
|---|---|
DigiKey Part Number | DE-9SF-T-N-ND |
Manufacturer | |
Manufacturer Product Number | DE-9SF-T-N |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 154,79700 Kč | 1 547,97 Kč |
| 25 | 145,09600 Kč | 3 627,40 Kč |
| 50 | 138,16260 Kč | 6 908,13 Kč |
| 100 | 131,56930 Kč | 13 156,93 Kč |
| 250 | 123,33468 Kč | 30 833,67 Kč |
| 810 | 113,52478 Kč | 91 955,07 Kč |
| 1 620 | 108,11313 Kč | 175 143,27 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |



