Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA-9FS-9FS-00

DigiKey Part Number
2317-TMA-9FS-9FS-00-ND
Manufacturer
Manufacturer Product Number
TMA-9FS-9FS-00
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
40 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 584,30000 Kč1 584,30 Kč
101 346,58100 Kč13 465,81 Kč
251 262,32400 Kč31 558,10 Kč
501 202,13560 Kč60 106,78 Kč
1001 144,83410 Kč114 483,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 584,30000 Kč
Unit Price with VAT:1 917,00300 Kč