
KMR-KM50+ | |
|---|---|
DigiKey Part Number | 3157-KMR-KM50+-ND |
Manufacturer | |
Manufacturer Product Number | KMR-KM50+ |
Description | 2.92MM MALE TO 2.92MM MALE DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 40 GHz |
Adapter Type Plug to Plug | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Stainless Steel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Mating Cycles 500 |
Convert From (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Insertion Loss 0.13dB |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin | Operating Temperature -55°C ~ 100°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 089,29000 Kč | 5 089,29 Kč |
| 10 | 4 766,65100 Kč | 47 666,51 Kč |
| 25 | 4 658,54920 Kč | 116 463,73 Kč |
| Unit Price without VAT: | 5 089,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 158,04090 Kč |



