Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMA-9MS-9MS-00

DigiKey Part Number
2317-TMA-9MS-9MS-00-ND
Manufacturer
Manufacturer Product Number
TMA-9MS-9MS-00
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Plug
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
40 GHz
Adapter Series
Body Material
Stainless Steel
Center Gender
Male to Male
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 569,18000 Kč1 569,18 Kč
101 333,79300 Kč13 337,93 Kč
251 250,34680 Kč31 258,67 Kč
501 190,71680 Kč59 535,84 Kč
1001 133,95920 Kč113 395,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 569,18000 Kč
Unit Price with VAT:1 898,70780 Kč