
SF0915-6200-20 | |
|---|---|
DigiKey Part Number | SF0915-6200-20-ND |
Manufacturer | |
Manufacturer Product Number | SF0915-6200-20 |
Description | RF ATTENUATOR 20DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 40 GHz 50 Ohms 500mW SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | SF0915-6200-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SV Microwave | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 500mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 587,99000 Kč | 5 587,99 Kč |
| 10 | 4 750,54600 Kč | 47 505,46 Kč |
| 25 | 4 453,55000 Kč | 111 338,75 Kč |
| Unit Price without VAT: | 5 587,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 761,46790 Kč |



