TM28THSSTSSTS16-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM28THSSTSSTS16-P

DigiKey Part Number
2317-TM28THSSTSSTS16-P-ND
Manufacturer
Manufacturer Product Number
TM28THSSTSSTS16-P
Description
COAX CBL SSMP TO SSMP 6.2"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMP to SSMP 0.052" OD Coaxial Cable 6.299" (160.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CDI
Series
-
Packaging
Bag
Part Status
Active
Style
SSMP to SSMP
1st Connector
SSMP Socket (2)
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMP Socket (2)
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.299" (160.00mm)
Cable Type
0.052" OD Coaxial Cable
Frequency - Max
65 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 939,69000 Kč1 939,69 Kč
101 648,81900 Kč16 488,19 Kč
251 545,67760 Kč38 641,94 Kč
501 471,97700 Kč73 598,85 Kč
1001 402,64010 Kč140 264,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 939,69000 Kč
Unit Price with VAT:2 347,02490 Kč