
TM4SSSTSSTS016C-P | |
|---|---|
DigiKey Part Number | 2317-TM4SSSTSSTS016C-P-ND |
Manufacturer | |
Manufacturer Product Number | TM4SSSTSSTS016C-P |
Description | COAX CBL SSMP TO SSMP 6.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to SSMP 0.047" Semi-Rigid Cable 6.299" (160.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMP to SSMP | |
1st Connector | SSMP Socket (2) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMP Socket (2) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.299" (160.00mm) | |
Cable Type | 0.047" Semi-Rigid Cable | |
Frequency - Max | 65 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 891,06000 Kč | 1 891,06 Kč |
| 10 | 1 607,45100 Kč | 16 074,51 Kč |
| 25 | 1 506,90360 Kč | 37 672,59 Kč |
| 50 | 1 435,04800 Kč | 71 752,40 Kč |
| 100 | 1 366,65670 Kč | 136 665,67 Kč |
| Unit Price without VAT: | 1 891,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 288,18260 Kč |


