
TM14-0084-00 | |
|---|---|
DigiKey Part Number | 2317-TM14-0084-00TR-ND - Tape & Reel (TR) 2317-TM14-0084-00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TM14-0084-00 |
Description | SSMP TL MALE, SB, PCB SURFACE, N |
Customer Reference | |
Detailed Description | SSMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | TM14-0084-00 Models |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Threaded |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Max 50 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Operating Temperature -55°C ~ 165°C |
Contact Termination Solder | Voltage Rating 335 V |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |










