
TM40-0313-00 | |
|---|---|
DigiKey Part Number | 2317-TM40-0313-00-ND |
Manufacturer | |
Manufacturer Product Number | TM40-0313-00 |
Description | COAX CBL SSMP TO 2.92MM 3.3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to 2.92mm 0.078" OD Coaxial Cable 40.0" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMP to 2.92mm | |
1st Connector | SSMP Socket (2) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug (2) | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 40.0" (1.0m) 3.3' | |
Cable Type | 0.078" OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | - | |
Features | Protective Cap | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 178,05000 Kč | 4 178,05 Kč |
| 10 | 3 878,48800 Kč | 38 784,88 Kč |
| Unit Price without VAT: | 4 178,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 055,44050 Kč |



