
SF-NLNAMB0001-0001 | |
|---|---|
DigiKey Part Number | 3272-SF-NLNAMB0001-0001-ND |
Manufacturer | |
Manufacturer Product Number | SF-NLNAMB0001-0001 |
Description | QSFP-DD 200/400G LOOPBACK MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Loopback For QSFP-DD (Double Density) Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Loopback | |
For Use With/Related Products | QSFP-DD (Double Density) Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,13000 Kč | 1 749,13 Kč |
| 10 | 1 486,80500 Kč | 14 868,05 Kč |
| 25 | 1 393,78840 Kč | 34 844,71 Kč |
| 50 | 1 327,32980 Kč | 66 366,49 Kč |
| 100 | 1 264,06700 Kč | 126 406,70 Kč |
| Unit Price without VAT: | 1 749,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 116,44730 Kč |




