
SF-NLMAMB0001-0001 | |
|---|---|
DigiKey Part Number | 3272-SF-NLMAMB0001-0001-ND |
Manufacturer | |
Manufacturer Product Number | SF-NLMAMB0001-0001 |
Description | OSFP 200G/400G LOOPBACK MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Loopback For OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Loopback | |
For Use With/Related Products | OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,23000 Kč | 2 117,23 Kč |
| 10 | 1 799,65500 Kč | 17 996,55 Kč |
| 25 | 1 687,07160 Kč | 42 176,79 Kč |
| 50 | 1 606,63680 Kč | 80 331,84 Kč |
| 100 | 1 530,06130 Kč | 153 006,13 Kč |
| Unit Price without VAT: | 2 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,84830 Kč |


