
SF-QSFPLOOPBK-001 | |
|---|---|
DigiKey Part Number | SF-QSFPLOOPBK-001-ND |
Manufacturer | |
Manufacturer Product Number | SF-QSFPLOOPBK-001 |
Description | CONN ADPT LOOPBACK FOR QSFP CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Loopback For QSFP Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, Loopback | |
For Use With/Related Products | QSFP Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,59000 Kč | 723,59 Kč |
| 10 | 615,01000 Kč | 6 150,10 Kč |
| 30 | 569,14367 Kč | 17 074,31 Kč |
| 50 | 549,00540 Kč | 27 450,27 Kč |
| 100 | 522,82500 Kč | 52 282,50 Kč |
| 250 | 490,13448 Kč | 122 533,62 Kč |
| Unit Price without VAT: | 723,59000 Kč |
|---|---|
| Unit Price with VAT: | 875,54390 Kč |




