Transceiver Module Ethernet 400Gbps 2.97V ~ 3.63V Pluggable, QSFP-DD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-50-QD-LB-000

DigiKey Part Number
4429-T-50-QD-LB-000-ND
Manufacturer
Manufacturer Product Number
T-50-QD-LB-000
Description
QSFP-DD 400G LOOPBACK 0W,2K Mati
Customer Reference
Detailed Description
Transceiver Module Ethernet 400Gbps 2.97V ~ 3.63V Pluggable, QSFP-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infraeo Inc.
Series
-
Packaging
Bulk
Part Status
Active
Data Rate
400Gbps
Wavelength
-
Applications
Ethernet
Voltage - Supply
2.97V ~ 3.63V
Connector Type
-
Mounting Type
Pluggable, QSFP-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Infraeo Inc.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 129,20000 Kč2 129,20 Kč
2502 060,95372 Kč515 238,43 Kč
Unit Price without VAT:2 129,20000 Kč
Unit Price with VAT:2 576,33200 Kč