
SF-NDCCGF28GB-003M | |
|---|---|
DigiKey Part Number | SF-NDCCGF28GB-003M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDCCGF28GB-003M |
Description | CABLE ASSY SFP+ M-M 3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 815,70000 Kč | 1 815,70 Kč |
| 10 | 1 543,33200 Kč | 15 433,32 Kč |
| 30 | 1 428,31200 Kč | 42 849,36 Kč |
| 50 | 1 377,80900 Kč | 68 890,45 Kč |
| 100 | 1 312,13560 Kč | 131 213,56 Kč |
| Unit Price without VAT: | 1 815,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 196,99700 Kč |




