20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-NDCCGF28GB-000.5M

DigiKey Part Number
SF-NDCCGF28GB-000.5M-ND
Manufacturer
Manufacturer Product Number
SF-NDCCGF28GB-000.5M
Description
CABLE ASSY SFP+ M-M 500MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
1.64' (500.00mm)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
28Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 010,21000 Kč1 010,21 Kč
10858,67100 Kč8 586,71 Kč
30794,65533 Kč23 839,66 Kč
50766,54040 Kč38 327,02 Kč
100729,99130 Kč72 999,13 Kč
250684,35336 Kč171 088,34 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,21000 Kč
Unit Price with VAT:1 222,35410 Kč
Alternate Length
CABLE ASSY SFP+ M-M 1M
In-Stock: 0
Unit Price: 1 185,34000 Kč
CABLE ASSY SFP+ M-M 2M
In-Stock: 0
Unit Price: 1 547,34000 Kč
CABLE ASSY SFP+ M-M 3M
In-Stock: 10
Unit Price: 1 815,70000 Kč