
SF-NDCCGF28GB-002M | |
|---|---|
DigiKey Part Number | SF-NDCCGF28GB-002M-ND |
Manufacturer | |
Manufacturer Product Number | SF-NDCCGF28GB-002M |
Description | CABLE ASSY SFP+ M-M 2M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 6.56' (2.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | Network | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,34000 Kč | 1 547,34 Kč |
| 10 | 1 315,25200 Kč | 13 152,52 Kč |
| 30 | 1 217,20500 Kč | 36 516,15 Kč |
| 50 | 1 174,16200 Kč | 58 708,10 Kč |
| 100 | 1 118,19810 Kč | 111 819,81 Kč |
| Unit Price without VAT: | 1 547,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,28140 Kč |




