20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-NDCCGF28GB-001M

DigiKey Part Number
SF-NDCCGF28GB-001M-ND
Manufacturer
Manufacturer Product Number
SF-NDCCGF28GB-001M
Description
CABLE ASSY SFP+ M-M 1M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Position SFP+ Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
Network
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
28Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 185,34000 Kč1 185,34 Kč
101 007,50500 Kč10 075,05 Kč
30932,38833 Kč27 971,65 Kč
50899,40740 Kč44 970,37 Kč
100856,52310 Kč85 652,31 Kč
250802,98200 Kč200 745,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 185,34000 Kč
Unit Price with VAT:1 434,26140 Kč
Alternate Length
CABLE ASSY SFP+ M-M 500MM
In-Stock: 4
Unit Price: 1 010,21000 Kč
CABLE ASSY SFP+ M-M 2M
In-Stock: 0
Unit Price: 1 547,34000 Kč
CABLE ASSY SFP+ M-M 3M
In-Stock: 10
Unit Price: 1 815,70000 Kč