


MP-6ARJ45SNNB-030 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-030-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-030 |
Description | CABLE MOD 8P8C PLUG TO PLUG 30' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,75000 Kč | 720,75 Kč |
| 10 | 612,49200 Kč | 6 124,92 Kč |
| 25 | 574,15120 Kč | 14 353,78 Kč |
| 50 | 546,76540 Kč | 27 338,27 Kč |
| 100 | 520,68650 Kč | 52 068,65 Kč |
| 250 | 488,13096 Kč | 122 032,74 Kč |
| Unit Price without VAT: | 720,75000 Kč |
|---|---|
| Unit Price with VAT: | 872,10750 Kč |


