
MP-5FRJ45SLPS-002 | |
---|---|
DigiKey Part Number | 3272-MP-5FRJ45SLPS-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-5FRJ45SLPS-002 |
Description | CBL ASSY MOD PL 8P-RING TERM 2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Modular Plug, 8p8c to Ring Terminals 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Modular Plug, 8p8c to Ring Terminals | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,82000 Kč | 70,82 Kč |
10 | 60,11500 Kč | 601,15 Kč |
25 | 56,35760 Kč | 1 408,94 Kč |
50 | 53,66220 Kč | 2 683,11 Kč |
100 | 51,09810 Kč | 5 109,81 Kč |
250 | 47,89732 Kč | 11 974,33 Kč |
500 | 45,61146 Kč | 22 805,73 Kč |
1 000 | 43,43576 Kč | 43 435,76 Kč |
2 500 | 40,71848 Kč | 101 796,20 Kč |
Unit Price without VAT: | 70,82000 Kč |
---|---|
Unit Price with VAT: | 85,69220 Kč |