D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
D-Subminiature (D-Sub) Cables and Connectors

CS-DSDMDB25MM-002.5

DigiKey Part Number
3272-CS-DSDMDB25MM-002.5-ND
Manufacturer
Manufacturer Product Number
CS-DSDMDB25MM-002.5
Description
CABLE ASSY DB25 SHLD GRAY 762MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Gray, Individual (Round) 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
2.50' (762.00mm)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1386,36000 Kč386,36 Kč
10328,30400 Kč3 283,04 Kč
25307,73840 Kč7 693,46 Kč
50293,05220 Kč14 652,61 Kč
100279,06970 Kč27 906,97 Kč
250261,61240 Kč65 403,10 Kč
500249,14128 Kč124 570,64 Kč
Manufacturers Standard Package
Unit Price without VAT:386,36000 Kč
Unit Price with VAT:467,49560 Kč