RS-232, RS-485 Converter, RS-232 to RS-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEL0038

DigiKey Part Number
1738-TEL0038-ND
Manufacturer
Manufacturer Product Number
TEL0038
Description
RS-232 TO RS-485 CONVERTER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RS-232, RS-485 Converter, RS-232 to RS-485
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Retail Package
Part Status
Active
Type
Converter, RS-232 to RS-485
Convert From (Adapter End)
Terminal Block
Convert To (Adapter End)
D-Sub 09 Pos (DB9) Male
Interface
RS-232, RS-485
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
Manufacturers Standard Package
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč