Cable Assembly Coaxial BNC to BNC RG-58 144.0" (3.7m) 12.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58 144.0" (3.7m) 12.0'
Coaxial (RF) Cables

CO-058BNCX200-012

DigiKey Part Number
3272-CO-058BNCX200-012-ND
Manufacturer
Manufacturer Product Number
CO-058BNCX200-012
Description
COAX CBL BNC TO BNC 12'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 144.0" (3.7m) 12.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
144.0" (3.7m) 12.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,06000 Kč422,06 Kč
10358,68800 Kč3 586,88 Kč
25336,21160 Kč8 405,29 Kč
50320,16920 Kč16 008,46 Kč
100304,89520 Kč30 489,52 Kč
250285,82308 Kč71 455,77 Kč
500272,19792 Kč136 098,96 Kč
Manufacturers Standard Package
Unit Price without VAT:422,06000 Kč
Unit Price with VAT:510,69260 Kč