Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
31-219
31-219

31-219

DigiKey Part Number
ARF1069-ND
Manufacturer
Manufacturer Product Number
31-219
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Silver
Adapter Type
Jack to Jack
Body Material
Brass
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
BNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221551-1TE Connectivity AMP Connectors171A24560-ND414,82000 KčSimilar
221551-3TE Connectivity AMP Connectors734A24561-ND637,34000 KčSimilar
In-Stock: 634
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1188,12000 Kč188,12 Kč
10159,94100 Kč1 599,41 Kč
25149,91760 Kč3 747,94 Kč
50142,75580 Kč7 137,79 Kč
100135,94240 Kč13 594,24 Kč
250127,43460 Kč31 858,65 Kč
500121,35648 Kč60 678,24 Kč
1 000115,57054 Kč115 570,54 Kč
Manufacturers Standard Package
Unit Price without VAT:188,12000 Kč
Unit Price with VAT:227,62520 Kč