Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
221551-3
221551-3

221551-3

DigiKey Part Number
A24561-ND
Manufacturer
Manufacturer Product Number
221551-3
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
221551-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Phosphor Bronze
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Jack, Female Socket
Base Product Number
Convert To (Adapter End)
BNC Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1641,70000 Kč641,70 Kč
10545,44400 Kč5 454,44 Kč
25511,30120 Kč12 782,53 Kč
50486,90580 Kč24 345,29 Kč
100463,68620 Kč46 368,62 Kč
300429,13963 Kč128 741,89 Kč
500413,97096 Kč206 985,48 Kč
Manufacturers Standard Package
Unit Price without VAT:641,70000 Kč
Unit Price with VAT:776,45700 Kč