4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Receptacle, Male Pins Solder Cup
AG4M
AG4M

AG4M

DigiKey Part Number
889-AG4M-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AG4M
Description
CONN RCPT MALE MINI XLR 4POS SLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Latch Holder
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 HB
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
0.138" (3.50mm)
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
Polyacrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1160,42000 Kč160,42 Kč
10136,31900 Kč1 363,19 Kč
25127,77720 Kč3 194,43 Kč
50121,67500 Kč6 083,75 Kč
100115,86700 Kč11 586,70 Kč
300107,22630 Kč32 167,89 Kč
500103,43320 Kč51 716,60 Kč
1 00098,50099 Kč98 500,99 Kč
Manufacturers Standard Package
Unit Price without VAT:160,42000 Kč
Unit Price with VAT:194,10820 Kč