



AG5M | |
|---|---|
DigiKey Part Number | 889-AG5M-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG5M |
Description | CONN RCPT MALE MINI XLR 5POS SLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | Mini XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Holder | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 HB | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | - | |
Cable Opening | 0.138" (3.50mm) | |
Operating Temperature | -30°C ~ 80°C | |
Backshell Material, Plating | Polyacrylonitrile Butadiene Styrene (ABS) | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Audio | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 133,65200 Kč | 1 336,52 Kč |
| 25 | 125,27400 Kč | 3 131,85 Kč |
| 50 | 119,28960 Kč | 5 964,48 Kč |
| 100 | 113,59500 Kč | 11 359,50 Kč |
| 300 | 105,12440 Kč | 31 537,32 Kč |
| 500 | 101,40522 Kč | 50 702,61 Kč |
| 1 000 | 96,57001 Kč | 96 570,01 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |




