4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Female Sockets Solder Cup
AG4FCE
AG4FCE

AG4FCE

DigiKey Part Number
889-AG4FCE-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
AG4FCE
Description
CONN PLUG FMALE MINI XLR 4P SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 HB
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Brass
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 879
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1322,53000 Kč322,53 Kč
10274,02400 Kč2 740,24 Kč
25256,85600 Kč6 421,40 Kč
50244,59740 Kč12 229,87 Kč
100232,92660 Kč23 292,66 Kč
300215,56617 Kč64 669,85 Kč
500207,94278 Kč103 971,39 Kč
1 000198,03109 Kč198 031,09 Kč
Manufacturers Standard Package
Unit Price without VAT:322,53000 Kč
Unit Price with VAT:390,26130 Kč