



AG4F | |
|---|---|
DigiKey Part Number | 889-AG4F-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG4F |
Description | CONN PLUG FMALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | AG4F Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 5A |
Shell Size - Insert Mini XLR | Cable Opening 0.138" (3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -30°C ~ 80°C |
Termination Solder Cup | Backshell Material, Plating Polyacrylonitrile Butadiene Styrene (ABS) |
Fastening Type Latch Lock | Contact Material Phosphor Bronze |
Orientation Keyed | Insert Material Polyphenylene Sulfide (PPS) |
Primary Material Metal | Applications Audio |
Shell Material Brass | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 10 | 192,90900 Kč | 1 929,09 Kč |
| 25 | 180,82640 Kč | 4 520,66 Kč |
| 50 | 172,19200 Kč | 8 609,60 Kč |
| 100 | 163,97340 Kč | 16 397,34 Kč |
| 300 | 151,74833 Kč | 45 524,50 Kč |
| 500 | 146,38126 Kč | 73 190,63 Kč |
| 1 000 | 139,40257 Kč | 139 402,57 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |





